73082-X-24

Pomona Electronics
565-73082-X-24
73082-X-24

Mfr.:

Description:
RF Cable Assemblies SMA Q-CON PLUG TO SMA PLUG RG142 24"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£36.03 £36.03

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
4 GHz
RG-142B/U
Copper
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 73082-X
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 3388969
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99