6748

Pomona Electronics
565-6748
6748

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC (F) PCB MOUNT, RIGHT ANGLE, 75 OHM

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.00 £6.00

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
BNC
Jack (Socket)
75 Ohms
3 GHz
Solder
Right Angle
Standard
PCB Mount
Body Material: Brass
Body Style: Flange
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: 2121400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99