6733-0

Pomona Electronics
565-6733-0
6733-0

Mfr.:

Description:
Test Lead Wire SILICONE LD BLK 50'

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.02 £30.02

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Lead Wire
RoHS:  
18 AWG
Black
50 ft
192 x 41
Silicone Rubber
10 kV
Copper
+ 150 C
3.6 mm
6733
Brand: Pomona Electronics
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 2070577
Unit Weight: 476.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544609090
CAHTS:
8544490011
USHTS:
8544493040
JPHTS:
8544110002
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444900
ECCN:
EAR99