5788-0

Pomona Electronics
565-5788-0
5788-0

Mfr.:

Description:
Test Clips ALLIGATOR CLIP (BLACK) 10/PKG

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.27 £32.27

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Alligator Clips
Black
Brand: Pomona Electronics
Contact Material: Copper
Description/Function: Miniature alligator test clip with 2 mm banana jack
Features: Alligator body is insulated for user protection
Insulation: Insulated
Insulation Material: Polypropylene
Jaw Opening: 6.1 mm
Length: 41.4 mm
Product Type: Test Clips
Series: 5788
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 45 V
Part # Aliases: 801321
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99