5301-24-2

Pomona Electronics
565-5301-24-2
5301-24-2

Mfr.:

Description:
Test Leads 24IN SMD GRBR RED

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.90 £12.90

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
SMD Test Clip
2 ft
Red
Brand: Pomona Electronics
Contact Material: Steel
Contact Plating: Gold
Current Rating: 500 mA
Description/Function: SMD Grabber Test Clip Patch Cord
Features: Ideal for Providing a Temporary Jumper Wire Between Surface Mount Devices
Insulation Material: Nylon
Maximum Operating Temperature: + 102 C
Product: Patch Cords
Product Type: Test Leads
Series: 5301
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 V
Part # Aliases: 1911755
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99