5298

Pomona Electronics
565-5298
5298

Mfr.:

Description:
RF Adapters - Between Series BNC TRIAX 2 LUG

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.54 £35.54

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Adapters - Between Series
RoHS:  
Triax
Jack (Female)
Normal
BNC
Plug (Male)
Normal
500 MHz
Straight
Nickel
Brass
Gold
Brand: Pomona Electronics
Connector Type: Triax BNC
Contact Material: Beryllium Copper
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 2
Subcategory: RF Adapters
Part # Aliases: 1911650
Unit Weight: 20.284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99