4964-SS-240

Pomona Electronics
565-4964-SS-240
4964-SS-240

Mfr.:

Description:
RF Cable Assemblies BNC ON LOW NOISE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.80 £51.80

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
50 Ohms
10 kHz
Black
Brand: Pomona Electronics
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 4964
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Part # Aliases: 1915876
Unit Weight: 257.191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99