4233-0#

Pomona Electronics
565-4233-0#
4233-0#

Mfr.:

Description:
Test Clips MICROGRABBER (BLACK) BULK PACK

In Stock: 14,795

Stock:
14,795 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.08 £3.08

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
Test Clip Kits
Micrograbber
Black
Brand: Pomona Electronics
Contact Plating: Gold
Current Rating: 3 A
Features: Ideal for connecting to small circuit board components
Insulation: Insulated
Insulation Material: Nylon
Jaw Opening: 2.03 mm
Length: 43.43 mm
Product Type: Test Clips
Series: 4233
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 3086987
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99