3752

Pomona Electronics
565-3752
3752

Mfr.:

Description:
Enclosures, Boxes & Cases SHIELDED BOX, MINIATURE WITH BNC (M) & (F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
104
Expected 08/09/2025
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.59 £34.59

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Shielded
Aluminum
Blue
Natural
1.5 in
1.13 in
0.88 in
Brand: Pomona Electronics
Features: Shielded, miniture, BNC male and female
Housing Colour: Blue
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1632346
Unit Weight: 65.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99