3744A-2

Pomona Electronics
565-3744A-2
3744A-2

Mfr.:

Description:
Test Plugs & Test Jacks BANANA JACK/SPADE LUG #4-6 (RED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.77 £2.77

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Adapter
Spade Lug to Banana Jack
Red
15 A
Nickel, Tin
Brand: Pomona Electronics
Connector Type: Jack, Lug
Contact Material: Brass, Copper
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 43.43 mm
Maximum Operating Temperature: + 50 C
Product: Adapters
Product Type: Test Plugs & Test Jacks
Series: 3744
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Width: 6.1 mm
Part # Aliases: 1929962
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99