3264

Pomona Electronics Logo
565-3264

3264

Mfr.:

Description:
Test Plugs & Test Jacks B-PLUG, 8-32 X 1/2,

In Stock: 5,660

Stock:

5,660
Can Dispatch Immediately

On Order:

3,100
Expected 02/03/2021
600
Expected 25/03/2021

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £1.92 £1.92
25 £1.81 £45.25
50 £1.69 £84.50
100 £1.63 £163.00
250 £1.59 £397.50
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Pomona
Test Plugs & Test Jacks
RoHS:  Details
Banana Plug
Plug
15 A
Nickel
Connector Type: Plug
Length: 0.56 in
Voltage Rating: 5 kV
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Insulation: Not Insulated
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1928563
Unit Weight: 3.600 g
products found.
To show similar products, select at least one checkbox

BRHTS:
85366990
CAHTS:
8536690090
CNHTS:
8535900091
USHTS:
8536698000
JPHTS:
8536690002
KRHTS:
8536699000
MXHTS:
85366999
TARIC:
8536699099
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Pomona 3267 Also Bought Image 3267
Test Plugs & Test Jacks
12,966
Molex 50079-8100 Also Bought Image 50079-8100
Headers & Wire Housings
107,979
Molex 50125-8100 Also Bought Image 50125-8100
Headers & Wire Housings
27,225
Pomona 1581-2 Also Bought Image 1581-2
Test Plugs & Test Jacks
944
Pomona 2142-0 Also Bought Image 2142-0
Test Plugs & Test Jacks
3,168
Pomona 3263 Also Bought Image 3263
Test Plugs & Test Jacks
3,811
Pomona 2142-6 Also Bought Image 2142-6
Test Plugs & Test Jacks
535
Alpha Wire 1858/19 BK005 Also Bought Image 1858/19 BK005
Hook-up Wire
10
Alpha Wire 1858/19 RD005 Also Bought Image 1858/19 RD005
Hook-up Wire
10
Pomona 1581-0 Also Bought Image 1581-0
Test Plugs & Test Jacks
4,215