2451

Pomona Electronics
565-2451
2451

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC (F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.35 £10.35

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
Solder
Straight
Standard
Flange Mount
Body Finish: Nickel
Body Material: Brass
Brand: Pomona Electronics
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 5
Subcategory: RF Interconnects
Part # Aliases: 1933927
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99