2439-8

Pomona Electronics
565-2439-8
2439-8

Mfr.:

Description:
Test Plugs & Test Jacks MINIATURE BINDING

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Binding Post
Single
Gray
5 A
Gold
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Maximum Operating Temperature: + 115 C
Product Type: Test Plugs & Test Jacks
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kV
Part # Aliases: 1933754
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0