2249-E-12

Pomona Electronics
565-2249-E-12
2249-E-12

Mfr.:

Description:
RF Cable Assemblies BNC M-M RG59B/U 1'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.02 £24.02

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
BNC
Plug (Male)
304.8 mm (12 in)
75 Ohms
RG-59B/U
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 2249-E
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Part # Aliases: 1931774
Unit Weight: 62.531 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99