1440-12-2

Pomona Electronics
565-1440-12-2
1440-12-2

Mfr.:

Description:
Test Leads 12IN W/BAN PLUG RED

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.43 £10.43

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Stackable)
18 AWG Wire
1 ft
Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 15 A
Features: Ideal for Providing Jumpers on Chassis Boxes
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Patch Cords
Product Type: Test Leads
Series: 1440
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 1938094
Unit Weight: 20.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99