1167-36

Pomona Electronics
565-1167-36
1167-36

Mfr.:

Description:
Test Leads 36IN DOUBLE BAN SHLD BALANCED LINE

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.80 £51.80

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Double) to Banana Jack (Double)
22 AWG Wire
3 ft
Gray
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Description/Function: 2-Conductor Shielded Balanced Line Patch Cable
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Series: 1167
Factory Pack Quantity: 2
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1943483
Unit Weight: 86.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99