3240187

Phoenix Contact
651-3240187
3240187

Mfr.:

Description:
Wire Ducting & Raceways CD 25X25 2 meters long, gray

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wiring Duct
Polyvinyl Chloride (PVC)
Gray
25 mm
25 mm
Brand: Phoenix Contact
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 24
Subcategory: Wire & Cable Management
Part # Aliases: CD_25X25 CD25X25
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
3925902000
BRHTS:
85369090
ECCN:
EAR99