2979469

Phoenix Contact
651-2979469
2979469

Mfr.:

Description:
General Purpose Relays UMK-8 RM/MR- G24/1/PLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£284.77 £284.77

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: General Purpose Relays
RoHS:  
Silver Nickel (AgNi)
56.5 mm
77 mm
Brand: Phoenix Contact
IP Rating: IP00
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Cabling
Part # Aliases: UMK-_8_RM/MR-G24/_1/PLC UMK8RMMRG241PLC
Unit Weight: 117.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.