2952020/UM108/28.00/GN6021

Phoenix Contact
651-2952020/108/28GN
2952020/UM108/28.00/GN6021

Mfr.:

Description:
DIN Rail Mount Enclosures UM -PROFIL - 2952020

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26
£6.56 £65.60

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Green
Flammability Rating: UL 94 V-0
Height: 45 mm
Housing Colour: Green
Length: 2 m
Material: Polyvinyl Chloride (PVC)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Series: UM-PROFIL
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Housing, Electronic
Width: 86.8 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3916200091
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT