2946146

Phoenix Contact
651-2946146
2946146

Mfr.:

Description:
DIN Rail Mount Enclosures EMG 22-B4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.38 £54.38
£54.13 £270.65

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Green
Cover Colour: Green
Depth: 75 mm
Features: Custom circuit module, consisting of housing, MKDS 3 connection terminal blocks and PCB
Flammability Rating: UL 94 V-0
Height: 47.5 mm
Housing Colour: Green
IP Rating: IP20
Length: 75 mm
Material: Polycarbonate (PC)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Housing, Electronic
Width: 22.5 mm
Part # Aliases: EMG_22-B4 EMG22B4
Unit Weight: 44.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8536908585
TARIC:
8536901000
ECCN:
EAR99