2938730

Phoenix Contact
651-2938730
2938730

Mfr.:

Description:
Power Supplies - DIN Rail Mount 100-240AC 24DC 2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
48 W
100 VAC to 240 VAC
1 Output
24 VDC
2 A
Industrial
107 mm (4.213 in)
45 mm (1.772 in)
99 mm (3.898 in)
MINI-PS
Brand: Phoenix Contact
Input Frequency: 65 Hz
IP Rating: IP20
Isolation Voltage: 4 kV
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: MINI POWER
Part # Aliases: MINI-PS-100-240AC/24DC/2 MINIPS100240AC24DC2
Unit Weight: 325.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.