2914097

Phoenix Contact
651-2914097
2914097

Mfr.:

Description:
DIN Rail Mount Enclosures ME MAX 12.5 G 3-3 KMGY

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.94 £9.94

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Gray (Light Gray)
Cover Colour: Gray (Light Gray)
Depth: 114.5 mm
Flammability Rating: UL 94 V-0
Height: 99 mm
Housing Colour: Gray (Light Gray)
IP Rating: IP20
Length: 113.65 mm
Material: Polyamide (PA)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Type: Housing, Electronic
Width: 12.5 mm
Part # Aliases: ME_MAX_12,5_G_3-3_KMGY MEMAX125G33KMGY
Unit Weight: 45.436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8538908180
TARIC:
8547200090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT