2896115

Phoenix Contact
651-2896115
2896115

Mfr.:

Description:
Electrical Enclosure Accessories 35.6MM HOUSING COVER HINGED CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.38 £2.38

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing Cover
35.6 mm
45 mm
Gray (Light Gray)
Brand: Phoenix Contact
IP Rating: IP20
Material: Polycarbonate (PC)
Packaging: Bulk
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: BC_35,6_DKL_S_TRANS BC356DKLSTRANS
Unit Weight: 9.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Material Change for EG, EFG, BC Housings

Phoenix Contact is changing the material of the housing families
EG, EFG and BC. The technical characteristics of the new
material are the same as the old material. Note that the change
may have an impact on the UL approval of the device, and it is
the responsibility of the customer to verify the new approval,
if any. During transition of the changes listed above, Mouser
may supply both versions of this product simultaneously
depending on inventory.

Part Numbers Affected

651-2278500 2278500
651-2278513 2278513
651-2278513 2278513
651-2278526 2278526
651-2278539 2278539
651-2278542 2278542
651-2757474 2757474
651-2764797 2764797
651-2764810 2764810
651-2764849 2764849
651-2764878 2764878
651-2764894 2764894
651-2764917 2764917
651-2764920 2764920
651-2764933 2764933
651-2764959 2764959
651-2764962 2764962
651-2764975 2764975
651-2764988 2764988
651-2896034 2896034
651-2896047 2896047
651-2896050 2896050
651-2896063 2896063
651-2896076 2896076
651-2896089 2896089
651-2896092 2896092
651-2896102 2896102
651-2896115 2896115
651-2896128 2896128
651-2896131 2896131
651-2896157 2896157
651-2896160 2896160
651-2896173 2896173
651-2896186 2896186
651-2896209 2896209
651-2896212 2896212
651-2896241 2896241
651-2896254 2896254
651-2896267 2896267
651-2896270 2896270
651-2896403 2896403
651-2896416 2896416
651-2896432 2896432
651-2896445 2896445

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-50

CNHTS:
3926909116
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.