2866161

Phoenix Contact
651-2866161
2866161

Mfr.:

Description:
Time Delay & Timing Relays ETD-SL-1T-DTF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED
Screw
2 Form C (DPDT-NO, NC)
24 VAC to 240 VAC, 24 VDC to 240 VDC
3 A
22.5 mm
90 mm
Brand: Phoenix Contact
Coil Voltage: 24 VDC
Contact Form: DPDT (2 Form C)
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Monitoring
Voltage Rating: 250 VAC
Part # Aliases: ETD-SL-1T-DTF ETDSL1TDTF
Unit Weight: 138.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536419090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99