2832344

Phoenix Contact
651-2832344
2832344

Mfr.:

Description:
Ethernet Modules FL IF 2TX VS-RJ-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£94.63 £94.63
£87.04 £870.40

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
- 20 C
+ 55 C
Brand: Phoenix Contact
Dimensions: 31 mm x 75.7 mm x 75.5 mm
Operating Supply Current: 10 mA
Product Type: Ethernet Modules
Series: FL IF
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: FL_IF_2TX_VS-RJ-F FLIF2TXVSRJF
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
MXHTS:
84718001
ECCN:
EAR99

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.