2708614

Phoenix Contact
651-2708614
2708614

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PSI-MOS-PROFIB /FO 850 T-SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£904.43 £904.43

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Fiber Optic Converters
850 nm
12 MBd
Multimode
24 V
- 20 C
+ 60 C
PROFIBUS
ST
2600 m
Brand: Phoenix Contact
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: PSI-MOS-PROFIB/FO_850_T-SO PSIMOSPROFIBFO850TSO
Unit Weight: 257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99