2702315

Phoenix Contact
651-2702315
2702315

Mfr.:

Description:
Industrial Lighting Accessories PLD E 608-ME MM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Lighting Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnetic LED Holder
Class 600 PLD Enclosure Lights
Brand: Phoenix Contact
Height: 13.25 mm
Length: 72.2 mm
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 2
Subcategory: LED Lighting
Width: 25.4 mm
Unit Weight: 72 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505110090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT