2702307

Phoenix Contact
651-2702307
2702307

Mfr.:

Description:
Lighting Cables PLD E 608-CA-MS/0 6/ FS/UL

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.06 £15.06
£12.68 £126.80

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Lighting Cables
RoHS:  
Socket
3 Position
Socket
3 Position
600 mm
Female / Female
Power Cable
Gray
250 V
Brand: Phoenix Contact
Current Rating: 16 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Lighting Cables
Factory Pack Quantity: 1
Subcategory: Power
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Control Cabinet LED Enclosures

Phoenix Contact Control Cabinet LED Enclosures are designed with integrated optics to ensure optimum illumination of control cabinets. The 400 Class Enclosures feature prismatic integration in the light cover for optimum illumination, while the 600 Class Enclosures achieve optimum illumination with integrated optics. Tool-free assembly is possible with the clip or integrated retaining hook systems. These systems allow several lights to be successively switched using either an integrated button or external position switch for the 400 Class or integrated motion sensor for the 600 Class.