2701492

Phoenix Contact
651-2701492
2701492

Mfr.:

Description:
Terminal Block Interface Modules AXL E EIP DI8 DO8 M12 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£398.79 £398.79

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
REACH - SVHC:
4 Position
Black
Brand: Phoenix Contact
Connection Method: M12 Connector
Height: 185 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 60 mm
Part # Aliases: AXL_E_EIP_DI8_DO8_M12_6P AXLEEIPDI8DO8M126P
Unit Weight: 547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.