2700197

Phoenix Contact
651-2700197
2700197

Mfr.:

Description:
Routers FL MGUARD GT/GT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,491.11 £1,491.11

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
RoHS:  
REACH - SVHC:
Ethernet Routers
1 Gb/s
2 Port
Ethernet
24 V
24 V
- 20 C
+ 60 C
Brand: Phoenix Contact
Operating Supply Current: 270 mA
Product Type: Routers
Series: MGUARD
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL MGUARD
Part # Aliases: FL_MGUARD_GT/GT FLMGUARDGTGT
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C

FL mGuard Security Routers & Firewalls

Phoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protects industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These Phoenix Contact devices have Class I, Division 2 approval for use in hazardous locations.

FL mGuard DIN Rail Routers

Phoenix Contact FL mGuard DIN Rail Routers provide five unmanaged ports or four managed ports with one DMZ port for mutually safeguarding multiple networks. They offer a simplified 2-click firewall or intelligent firewall featuring a full range of functionality and easy configuration with a front SD card slot. Other features include metal housing, an extended temperature range, and a buffered real-time clock. Phoenix Contact FL mGuard DIN Rail Routers utilize a trusted platform module (TPM) for secure and reliable key generation and management.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.