2700163

Phoenix Contact
651-2700163
2700163

Mfr.:

Description:
Tower Light Accessories PSD-S ME B-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.70 £17.70

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Tower Light Accessories
RoHS:  
Mounting Foot
Brand: Phoenix Contact
Diameter: 70 mm
Height: 37 mm
Mounting Style: Base Mount
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: PSD-S_ME_B-P PSDSMEBP
Unit Weight: 40.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8531800090
USHTS:
3926909989
TARIC:
8531807000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT