2400021

Phoenix Contact
651-2400021
2400021

Mfr.:

Description:
Hard Drives - HDD BL 3000/7000 320 GB HDD KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£151.62 £151.62

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Hard Drives - HDD
RoHS:  
320 GB
SATA
2.5 in
Brand: Phoenix Contact
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Type: Industrial HDD
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471704065
TARIC:
8471705000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT