2201117

Phoenix Contact
651-2201117
2201117

Mfr.:

Description:
DIN Rail Mount Enclosures ME MAX 22,5 3-3 BU

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.04 £11.04

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
Brand: Phoenix Contact
Color: Blue
Cover Colour: Blue
Flammability Rating: UL 94 V-0
Height: 99 mm
Housing Colour: Blue
IP Rating: IP20
Length: 113.65 mm
Material: Polyamide (PA)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Type: Housing, Electronic
Width: 22.6 mm
Unit Weight: 48.765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
8538908180
TARIC:
8536901000
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT