2130460

Phoenix Contact
651-2130460

2130460

Mfr.:

Description:
DIN Rail Terminal Blocks UHV150-AH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connector Hood
Push-In
Gray
71 mm
UHV
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: UHV150-AH UHV150AH
Unit Weight: 49.790 g