1679498

Phoenix Contact
651-1679498
1679498

Mfr.:

Description:
Heavy Duty Power Connectors Male D64 64P for Crimp Contacts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heavycon
Inserts
Contact Insert
10 A
64 Position
Crimp
250 V
D64
Male
Silver
Copper
26 AWG
16 AWG
HEAVYCON
Brand: Phoenix Contact
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Wire Gauge Range: 26 AWG to 16 AWG
Part # Aliases: HC-D_64-ESTC-R HCD64ESTCR
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536694030
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99