1526184

Phoenix Contact
651-1526184
1526184

Mfr.:

Description:
Circular Metric Connectors PRC 20/2-C4-BD-Y

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 19/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.78 £37.78
£35.33 £353.30

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact
C Coded
20 A
400 V
IP68, IP69
PRC
Bulk
Brand: Phoenix Contact
Height: 36.5 mm
Housing Material: Polyphenylene Ether (PPE)
Length: 115.5 mm
Mounting Style: Cable Mount
Product: Distribution Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Power Distributor
Width: 77.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

PRC 20 Series Pluggable Power Distributors

Phoenix Contact PRC 20 Series Pluggable Power Distributors allow easy and time-saving installation with PRC 20 series connectors. The preconfigured distributors are available in 16 versions and can be easily installed via a plug-and-play interface. The PRC 20 pluggable power distributors support a current rating of up to 20A and a voltage rating of 400V AC / 500V DC. With IP69 and IK08 ratings, these connectors offer excellent protection against dust, water, and impact. The PRC 20 distribution connectors are available in 2 to 5 positions and feature mechanical and color coding to prevent mismating. The tool-free or tool-assisted locking mechanism ensures secure connections and greater flexibility on-site.

PRC20 Plastic Signal Connectors

Phoenix Contact PRC20 Plastic Signal Connectors are designed for smart and effective power distribution in generator and load circuits. The series offers high degrees of protection, ensuring reliable power distribution in indoor or outdoor applications. Phoenix Contact PRC20 Connectors are miniaturised Connectors with 20A contacts. The PRC20 Connectors with M17 inserts combine the traditional M17 form factor with the robustness of the PRC. PRC20 Connectors offer 500VAC/DC rated voltage, IK08 impact resistance and a -40°C to +85°C ambient temperature range.