1524052

Phoenix Contact
651-1524052
1524052

Mfr.:

Description:
Miniature Cases - Industrial MCS-156X127X65-IP40-7035

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.44 £29.44

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
Brand: Phoenix Contact
Cover Colour: Gray (Light Gray)
Features: Flexible Mounting
Flammability Rating: UL 94 V-0
Height: 127 mm
Housing Colour: Gray (Light Gray)
IP Rating: IP40
Length: 156 mm
Material: Polyamide (PA)
NEMA Rating: 1
Packaging: Bulk
Product: Housings
Product Type: Housings
Series: MCS
Factory Pack Quantity: 5
Type: Electronic Housing
Width: 65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT