1524044

Phoenix Contact
651-1524044
1524044

Mfr.:

Description:
Miniature Cases – Industrial MCS-112X90X52-IP6X-7035

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.58 £24.58

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic Housing
Polyamide (PA)
112 mm
52 mm
90 mm
IP65, IP67
6
UL 94 V-0
MCS
Brand: Phoenix Contact
Cover Colour: Gray (Light Gray)
Features: Flexible Mounting
Housing Colour: Gray (Light Gray)
Packaging: Bulk
Product: Housings
Product Type: Housings
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.