1490384

Phoenix Contact
651-1490384
1490384

Mfr.:

Description:
Heavy Duty Power Connectors QPD STAS 3PE1,5 GY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.21 £10.21

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Installation Connectors
10 A, 16 A
4 Position
IDC
400 VAC, 250 VDC
66 mm x 27.4 mm x 26 mm
Straight
Silver
Copper Zinc Alloy (CuZn)
20 AWG
16 AWG
IP54
Brand: Phoenix Contact
Housing Colour: Gray
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

QPD Connectors

Phoenix Contact QPD Connectors simplify cable extending and cable repair work, offering a time savings of up to 80% for on-site connections. These QUICKON components allow electricians to connect cables quickly and easily, and because devices can remain closed during on-site connection work, electronics are continuously protected. The compact, robust housings provide high reliability with up to IP68/IP69 protection and shock resistance to IK07. Ideal applications for Phoenix Contact QPD Connectors include construction sites, machine building, systems manufacturing, and general electrical installations.