1466212

Phoenix Contact
651-1466212
1466212

Mfr.:

Description:
Industrial Surge Protectors VAL-SPP-T2-275-1+1-UT-R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£131.76 £131.76
£121.18 £1,211.80

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
Type 2 Surge Arrester
DIN Rail
Screw
240 VAC, 415 VAC
80 A
- 40 C
+ 85 C
IP20
71.5 mm
35.6 mm
109.1 mm
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Frequency Range: 50 Hz to 60 Hz
Product Type: Industrial Surge Protectors
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.