1440520

Phoenix Contact
651-1440520
1440520

Mfr.:

Description:
Ethernet Cables / Networking Cables VS-M12MSS-M12MSS- 94F/20,0/10G

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 30/09/2025
2
Expected 20/10/2025
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£191.08 £191.08

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
20 m (65.617 ft)
Black
IP65
48 VAC, 60 VDC
Brand: Phoenix Contact
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Part # Aliases: VS-M12MSS-M12MSS-94F/20,0/10G VSM12MSSM12MSS94F20010G
Unit Weight: 878.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

CAT6A Rated Connectors

Phoenix Contact CAT6A Rated, X-coded M12 connectors, cable assemblies, RJ45 connectors and adapters are designed to meet CAT6A specifications with data transmission rates up to 10Gbps. These connectors offer 0.5A-rated current, 48V voltage rating, and 5.3ns/m signal runtime. The Phoenix Contact CAT6A connectors are an ideal solution for high-speed Ethernet in industrial environments.