1424243

Phoenix Contact
651-1424243
1424243

Mfr.:

Description:
Circular Metric Connectors SACC-DSI-M8FS 6CON-M10-L90 SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 13/10/2025
29
Expected 23/10/2025
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.61 £26.61

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
6 Contact
M8
Through Hole
A Coded
1.5 A
30 V
IP67
Bulk
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Type: Right Angle
Part # Aliases: SACC-DSI-M8FS-6CON-M10-L90_SH SACCDSIM8FS6CONM10L90SH
Unit Weight: 7.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99