1415338

Phoenix Contact
651-1415338
1415338

Mfr.:

Description:
Circular Metric Connectors SACC-DSI-M12FSL-4FE- M16XL-L180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
220
Expected 09/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.94 £14.94

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Solder
L Coded
16 A
63 V
IP67
TMP
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin (Male), Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
Insert/Contact Gender: Socket
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Mounting Type: Rear Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.