1411281

Phoenix Contact
651-1411281
1411281

Mfr.:

Description:
Cable Mounting & Accessories A-INLE-PG29-N-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.26 £2.26

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
REACH - SVHC:
Cable Mounts
Silver
5.7 mm
Brand: Phoenix Contact
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 15.659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
TARIC:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99