1382378

Phoenix Contact
651-1382378
1382378

Mfr.:

Description:
Current Transformers - Industrial PACT SPC-20-1A-D13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£83.31 £83.31

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
20 A
1 A
Free Hanging
0.2 VA
50 Hz to 60 Hz
Brand: Phoenix Contact
Height: 35 mm
Length: 22 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 73 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
ECCN:
EAR99

PACT SPC Split Core Current Transformers

Phoenix Contact PACT SPC Split Core Current Transformers feature 20A, 50A, and 100A current ratings. These split core transformers enable quick retrofitting of new measuring points without disconnection through opening and clamping. Phoenix Contact PACT SPC Split Core Current Transformers are rated for 0.2VA, and feature a 2m cable length.