1342352

Phoenix Contact
651-1342352
1342352

Mfr.:

Description:
DIN Rail Mount Enclosures ME-IO 18,8-KIT-10U-32-TBUS-703

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.11 £40.11

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Gray (Light Gray)
Features: 8 front connection terminal blocks
Flammability Rating: UL 94 V-0
Height: 124 mm
Housing Colour: Gray (Light Gray)
IP Rating: IP20
Length: 76.5 mm
Material: Polyamide (PA)
Product: Kits
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Housing Set
Width: 18.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
ECCN:
EAR99

Enclosure Development Kits

Phoenix Contact Enclosure Development Kits serve Phoenix Contact's wide variety of device enclosure form factors. The enclosure development kits represent the most common bill of materials (BOM) for a given form factor. Each Phoenix Contact kit contains all the necessary components to build a complete solution, including a prototype PCB.  

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT