1329822

Phoenix Contact
651-1329822
1329822

Mfr.:

Description:
Media Converters MC 1000-MM WDM A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£164.42 £164.42

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Media Converters
RoHS:  
WDMA Fiber Optic Converters
Brand: Phoenix Contact
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 VDC
Supply Voltage - Min: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT