1311006

Phoenix Contact
651-1311006
1311006

Mfr.:

Description:
DIN Rail Mount Enclosures BC 53,6-KIT-U22-7035 + 2PTDA9

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.72 £13.72

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Black
Cover Colour: Clear
Features: 2 PCB terminal blocks
Flammability Rating: UL 94 V-0
Height: 89.7 mm
Housing Colour: Black
IP Rating: IP20
Length: 60.7 mm
Material: Polycarbonate (PC)
Product: Kits
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Housing Set
Width: 53.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

FEATURED PRODUCTS
PHOENIX CONTACT