1232243

Phoenix Contact
651-1232243
1232243

Mfr.:

Description:
Modular Power Supplies – Modules CHARX PS-M2/3AC/1000DC/30KW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4,609.50 £4,609.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Power Supplies – Modules
REACH - SVHC:
1 Output
30 kW
95 %
CHARX Power
Brand: Phoenix Contact
Height: 134 mm
Length: 550 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: CHARX
Width: 483 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.