1212063

Phoenix Contact
651-1212063
1212063

Mfr.:

Description:
Crimpers / Crimping Tools CRIMPFOX-RC 2,5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 02/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£101.22 £101.22

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Pliers
Uninsulated Cable Lugs, Indent Crimp
Brand: Phoenix Contact
Color: Black
Description/Function: Crimping pliers for uninsulated cable lugs
Product Type: Crimpers
Series: CRIMPFOX
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: TOOL fox
Part # Aliases: CRIMPFOX-RC_2,5 CRIMPFOXRC25
Unit Weight: 435.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.